Deko Light 620096 Miram Desk Light LED 2.2W Battery-Powered Black

Order Code:

08-9016

Brand: Deko Light MPN: 620096 EAN-13: 4042943168252

Discontinued


The Deko Light Miram 620096 is a black, battery-powered desk light with a monochrome LED and a power output of 2.2 watts. Manufactured by Deko Light, this portable table lamp is ideal for flexible use in various settings such as bedrooms or dining rooms. Its compact design and efficient lighting make it suitable as a bedside or desk lamp.
Type Battery-powered desk light
(Ø) 120mm
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (Ø x H) 120 mm x 300 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 300mm
IP Rating IP54
Material Aluminium
Misc Attribute Circular
Number of bulbs 20
Power 2.2W
Radiation angle 47°
Total luminous flux 196lm
Wireless charging No

Trustpilot