Deko 620095 Miram Desk Light 2.2W LED Battery-Powered White

Order Code:

08-9015

Brand: Deko Light MPN: 620095 EAN-13: 4042943168245

Discontinued


The Deko Light Miram 620095 is a 2.2 W battery-powered LED desk light designed for versatile use. It is an ideal lighting solution for the bedroom or dining room, providing reliable bedside or dining room light. Produced by Deko Light, this monochrome white table lamp offers portable lighting for any workspace or living area.
Type Battery-powered desk light
(Ø) 120mm
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (Ø x H) 120 mm x 300 mm
Energy efficiency rating n.rel.
Factory colour White
Height 300mm
IP Rating IP54
Material Aluminium
Misc Attribute Circular
Number of bulbs 20
Power 2.2W
Radiation angle 47°
Total luminous flux 196lm

You may also like


Trustpilot