Deb Stoko SFR100ML Stokoderm® Frost Pre-Work Cream 100ml

Order Code:

84-5299

Brand: Deb MPN: SFR100ML EAN-13: 4016208329672
  • Country of Origin: United Kingdom
  • View All

Discontinued


Stokoderm® Frost is a pre-work cream specially developed to prevent hands, face and other exposed skin from getting dry under cold working conditions. It has an anti-freeze effect to maintain product quality and help improve user comfort. It can be applied at temperatures as low as -30°C without freezing.

Stokoderm® Frost contains Panthenol and Glycerine to enhance the water-holding capacity of the skin's upper layers and Allantoin to help care for and strengthen the skin's natural barrier. It is suitable for use by outdoor workers exposed to cold environmental conditions or indoor workers exposed to refrigerated environments. The unique dual action formula is designed to work at low and sub-zero temperatures and be effective in helping to prevent skin dryness, a potentially serious health issue in extreme cold conditions.


  • Food industry compatible
  • Glove / PPE compatible
  • Perfumed
  • Silicone-free
  • Suitable for face and whole body use
  • Supplied in a 100ml tube
  • Deb Stoko type SFR100ML
Type Hand protection
Capacity 100ml

Trustpilot