Easter Opening Hours and Delivery Dates here

Dasqua 4710-1205 Digital depth gauge 25mm max accurate depth measurement

Order Code:

16-1186

Brand: Dasqua MPN: 4710-1205 EAN-13: 4064161338545
Qty Unit Price (Ex VAT)
1+ £28.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Dasqua 4710-1205, 3297227, is a precision instrument designed for accurate depth measurements, offering a maximum measuring capacity of 25mm. Engineered for reliability, this digital depth gauge features a clear LCD display to provide instant, easy-to-read measurements, enhancing user experience in precise engineering applications. The device is ideal for use in mechanical, automotive, and industrial environments where precise depth measurements are critical. This product is constructed with high-quality materials to ensure durability and long-term accuracy, making it a dependable tool for professionals in various technical disciplines.
Type Digital depth gauge
Maximum Measurement 25mm
Reading range 25 mm (max)
Reading range (max.) 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot