Christmas Opening Hours and Delivery Dates here

Danfoss 088U1081 Icon Indoor Thermostat Surface-Mount 1 piece

Order Code:

08-8538

Brand: Danfoss MPN: 088U1081 EAN-13: 5702425147562
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

The Danfoss 088U1081 is an indoor thermostat designed for surface-mount installation. This room temperature control device offers precise temperature readings and is ideal for managing heating systems efficiently. It is commonly used in residential and commercial settings to maintain optimal comfort levels.
Type Indoor thermostat
Colour White
Display Yes
Max. temperature setting +35°C
Min. temperature setting +5°C
Mounting Type Surface-mount
Power supply (LOV) battery-powered
Temperature Range +5 up to +35 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot