Dallas Semiconductor DS9092L+ Ibutton Probe with LED

Order Code:

73-5012

Brand: Dallas Semiconductor MPN: DS9092L+

Discontinued


This probe has been designed to assist in the transfer of data to and from an iButton. The probe is panel mounted and presents a flat faceplate and a round profile that provides a self-aligning interface that matches the circular rim of an iButton MicroCan package.

Additional features include an LED that is housed within the probe that provides user-feedback signalling, and a Molex connector terminated cable assembly that makes it easy to connect into a system.


  • Integrated green LED
  • iButton slides over surface of probe to self-clean contacts
  • Bright, tarnish-resistant metal surface
  • Probe pre-wired (150mm 22AWG) for easy installation
  • Centre contact has no moving parts, ensuring long life
  • Dallas DS9092L+ type
Type Panel-mount probe with LED
Length 330mm
Width 21mm

Questions

*Question functionality currently disabled
Saturday, May 19, 2012 | Question by: Rapid Customer | Product code: 73-5012
Q. Please can you advise on how this item interfaces with computer and what is required if any to allow this for examples so it can interface via rs232 or USB ?
A. Hi Tim Thanks for your question. This is just designed to interface with a same style connector, that would be connected to the PC, to allow it to read the button. If you are unsure about the setting up of this unit, you may want to consider using the 73-5006 which has a RJ45 connector and can connect to the following two units for easy connection to a PC RS232 and USB available: Button reader: https://www.rapidonline.com/Blue-Dot-to-Rj11-Cable-73-5006 https://www.rapidonline.com/Ibutton-Adapter-Serial-Id-Chip-73-5000 https://www.rapidonline.com/catalogue/search?query=73-5004 I hope this information is of use, please feel free to contact us for any further information.

You may also like


Trustpilot