Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


D13VF Rotary Drill 13mm 710W 110V

<p>The HiKOKI D13VF Rotary Drill is a high powered, rotary only drill, that is fitted with a variable speed trigger with reverse facility. The sturdy aluminium gear casing provides a long working life. The soft grip handle provides comfortable operation and it is fitted with a 13mm keyless chuck for easy bit changes.</p> <p>Standard Accessories: Carrying Case.</p> <p>Specification:</p> <p>Chuck: 13mm Keyless<br />Input Power: 710W<br />No Load Speed: 0-850/min.<br />Drilling Capacity: Steel: 10mm, Softwood: 40mm<br />Weight: 1.8kg</p><p>1 x HiKOKI D13VF Rotary Drill 13mm 710W 110V verison.</p>
*Question functionality currently disabled