Easter Opening Hours and Delivery Dates here

Cyntech RBPLU-CLEAR-Pi3 Raspberry Pi Model B+, 2, & 3 Case Clear

Order Code:

73-6004

Brand: Cyntech MPN: RBPLU-CLEAR-Pi3

Discontinued


The Cyntech Raspberry Pi model B+ clear case has a wear resistant matt finish while the centre top is highly polished allowing you an excellent view of your Pi. The case includes a set of light pipes which transfer the light from the Pi's activity LEDS to the outside of the case so that you always know what the Pi is doing.


  • Raspberry Pi B+ clip fit with optional screw locking (screws included)
  • Positive and secure case locking via screws (screws included)
  • GPIO 40-pin ribbon cable slot
  • CSI camera cable slot
  • DSI LCD video cable slot
  • Strong and durable ABS plastic
  • 50mm VESA mount and wall mount features

This case is also available in black


Type Clear case for model B+, 2 and 3

Alternatives (1)


Trustpilot