Easter Opening Hours and Delivery Dates here
Custard Pi 3 8 Analogue Inputs with Stackable Connector for Raspberry Pi

Custard Pi 3 8 Analogue Inputs with Stackable Connector for Raspberry Pi

Order Code:

73-4817

Brand: Custard Pi MPN: Custard Pi3

Discontinued


The Custard Pi 3 is an 8-input analogue board for Raspberry Pi that is compatible with the A, A+, B, B+ and Pi 2 versions. The on-board 8 x 12-bit ADC chip connects to the Pi via SPI and sample code can be downloaded from the Internet. It features a stackable connector that allows access to the GPIO signals while the board is plugged into the Pi. The Pi is protected against the accidental connection of a high voltage.


  • Card comes pre-assembled
  • Plugs in to the 26-way GPIO connector on the Raspberry Pi
  • Power on LED
  • Max. analogue input 2.5V
  • On-board 2.5V DC reference for accuracy
  • 8 x screw terminals for easy connections
Type Analogue board
Power on LED

Trustpilot