Christmas Opening Hours and Delivery Dates here

Curver 254619 Deco Bin Slim Duo 52L Silver/Black Recycled Soft-Close

Order Code:

08-8481

Brand: Curver MPN: 254619 EAN-13: 3253924839974
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver Deco bin slim is a 52 litre rubbish bin measuring 486 x 615 x 284 mm in sleek silver and black. This waste bin is designed to fit neatly into narrow spaces while providing efficient waste management. Its modern and stylish appearance makes it ideal for both home and office use.
Type Garbage bin
Depth 284mm
Dimensions (W x H x D) 486 x 615 x 284 mm
Height 615mm
Volume 52l
Width 486mm

Trustpilot