Easter Opening Hours and Delivery Dates here

Curver 246364 Deco Bin 50L Black Stylish Pedal Waste Container Silent-Close

Order Code:

08-8476

Brand: Curver MPN: 246364 EAN-13: 3253922162678
  • Country of Origin: Luxembourg
  • View All

Discontinued


Curver manufactures the Deco bin metallics, a 50-litre waste bin with dimensions 390 x 720 x 290 mm. This black rubbish bin is ideal for household use, combining functionality with a modern metallic design. It is suitable for kitchens and offices, providing a stylish solution for waste disposal.
Type Garbage bin
Colour Black
Depth 290mm
Dimensions (W x H x D) 390 x 720 x 290 mm
Height 720mm
Volume 50l
Width 390mm

Trustpilot