Christmas Opening Hours and Delivery Dates here

Curver 240638 DECO Bin 30L Silver/Black Rectangular Dual Compartment

Order Code:

08-8458

Brand: Curver MPN: 240638 EAN-13: 3253922165167
  • Country of Origin: Luxembourg
  • View All

Discontinued


The Curver DECO Bin is a 30-litre waste bin featuring a sleek silver and black design. It is ideal for maintaining cleanliness in both modern homes and offices. This DECO Bin, known for its durability and style, is perfect for everyday rubbish disposal.
Type Garbage bin
Depth 290mm
Dimensions (W x H x D) 390 x 510 x 290 mm
Height 510mm
Volume 30l
Width 390mm

Trustpilot