Christmas Opening Hours and Delivery Dates here

Crydom DRH3P60D20 SSC Zero Crossing Contactor 20A

Order Code:

08-8395

Brand: Crydom MPN: DRH3P60D20 EAN-13: 2050004530827
Qty Unit Price (Ex VAT)
1+ £216.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Crydom manufactures the DRH3P60D20, a solid-state electrical contactor rated for 20 amps and features zero-crossing technology for efficient switching. This contactor is ideal for use in various industrial applications requiring reliable and noise-free operation. Typical uses include motor control and heating elements in machinery and equipment.
Type SSC
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load 20A
IP Rating IP20
Max. temperature +70°C
Min. temperature -10°C
Switching type Zero crossing
Switching voltage (max.) 600V AC
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot