Easter Opening Hours and Delivery Dates here

Crouzet DZ1R08MV1 Syr-Line Digital Time Relay User-Friendly Precise

Order Code:

02-4071

Brand: Crouzet MPN: DZ1R08MV1 EAN-13: 3593150048529

Discontinued


Crouzet DZ1R08MV1 is a multifunction time delay relay designed for rail mount applications. It features surge protection and is commonly used as a staircase switch or delay switch in lighting systems. This relay is part of Crouzet's Syr-Line range, known for its reliability in timed electrical circuit control.
Type TDR
Contact Configuration 1 change-over
Durability 10 x 10^6 cycles
Electrical lifespan Min. 10^5 cycles at 250 V.
Max. operating voltage 240V
Max. switching capacity 2000VA
Max. temperature -20°C
Min. operating voltage 12V
Min. temperature 50°C
Misc Attribute 1 Multifunction
Misc Attribute 2 Syr-Line
Operating Voltage 12 - 240 V
Switching voltage (max.) 250V DC/AC

Trustpilot