Crouzet 88982213 Nano PLC Controller 24V DC Compact FBD Easy Programming

Order Code:

02-4053

Brand: Crouzet MPN: 88982213 EAN-13: 3593150047263
Qty Unit Price (Ex VAT)
1+ £266.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Crouzet 88982213 Nano PLC is a compact, programmable logic controller designed for reliable automation processes. Suitable for industrial and commercial applications, it operates at 24 V DC and offers efficient control and monitoring capabilities. Ideal for small-scale installations, this PLC controller ensures seamless integration and high performance.
Type PLC controller
Display Type No
Supply Voltage 24V DC
Number of Analogue Inputs 6
Number of Analogue Outputs 4
Number of Digital Inputs 6
Fitting type (details) Top-hat rail
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Nano PLC
Number of inputs (max.) 6
Number of outputs (max.) 4
Number of transistor outputs (max.) 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot