Crouzet 88982113 Nano PLC Controller 24V DC Easy-to-Use Compact Design

Order Code:

02-4052

Brand: Crouzet MPN: 88982113 EAN-13: 4053199956005
Qty Unit Price (Ex VAT)
1+ £180.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Crouzet, the 88982113 Nano PLC controller operates at 24 V DC and is designed for compact and efficient automation solutions. This programmable logic controller is ideal for small-scale applications requiring precise control and automation. Typical uses include industrial machinery and process control systems.
Type PLC controller
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 6
Fitting type (details) Top-hat rail
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Nano PLC
Number of inputs (max.) 6
Number of outputs (max.) 4
Number of relay outputs (max.) 4
Number of transistor outputs (max.) 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot