Crouzet 88981106 EM4 PLC Starter Kit 24V DC Compact Optimised Control

Order Code:

02-4049

Brand: Crouzet MPN: 88981106 EAN-13: 4016139004990
Qty Unit Price (Ex VAT)
1+ £503.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 88981106 EM4 local PLC starter kit 24 V DC is a versatile programmable logic controller designed for easy automation tasks. Manufactured by Crouzet, it features user-friendly programming and connectivity options ideal for industrial and commercial applications. This starter kit is commonly used in process control, machine management, and building automation systems.
Type PLC starter kit
Display Type Yes
Supply Voltage 24V DC
Number of Analogue Inputs 12
Number of Digital Inputs 16
Certification CE, cULus - Listed
Dimensions (L x W x H) 60.4 x 124.6 x 90 mm
Height 90mm
Length 60.4mm
Max. ambient temperature 80°C
Min. ambient temperature -40°C
Misc Attribute EM4 local
Number of outputs (max.) 10
Number of relay outputs (max.) 8
Reading range 0 - 10V
Resolution 12-bit
Width 124.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot