Crouzet 88975901 Logic Controller 24V Compact Nano-PLC Easy Programming

Order Code:

02-4039

Brand: Crouzet MPN: 88975901 EAN-13: 3593150048376
Qty Unit Price (Ex VAT)
1+ £399.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Crouzet 88975901 PLC controller is a versatile 24 V DC logic controller designed for automation tasks. It features programmable logic capabilities, making it ideal for managing complex industrial processes. Typically used in manufacturing and production settings, this controller enhances efficiency and control.
Type PLC controller
Display Type Yes
Supply Voltage 24V DC
Number of Digital Inputs 16
Dimensions (L x W x H) 124 x 90 x 61 mm
Fitting type (details) Top-hat rail
Height 61mm
IP Rating IP20
Length 124mm
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller
Number of inputs (max.) 16
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Number of transistor outputs (max.) 8
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot