Crouzet 88975303 Logic Controller Compact Nano-PLC 24V DC 4-20mA Inputs

Order Code:

02-4038

Brand: Crouzet MPN: 88975303 EAN-13: 3593150048314

Discontinued


The Crouzet 88975303 programmable logic controller operates at 24 V DC and is part of the versatile PLC controller range. Known for its reliability, this logic controller is designed for automation and control applications across industrial settings. It is typically used in machinery, process management, and various automation systems.
Type PLC controller
Display Type No
Supply Voltage 24V DC
Number of Analogue Inputs 6
Number of Analogue Outputs 4
Number of Digital Inputs 6
Fitting type (details) Top-hat rail
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller
Number of inputs (max.) 6
Number of outputs (max.) 4
Number of transistor outputs (max.) 4

Trustpilot