Crouzet 88974141 Millenium 3 XB10 R Logic Controller 24VDC Expandable

Order Code:

49-7588

Brand: Crouzet MPN: 88974141 EAN-13: 3593150043630

Discontinued


This Crouzet Millenium 3 Logic Controller is a compact control unit with powerful functions that provide the capability to build both simple and more complex control and monitoring systems with functions including Astro clock and Solar tracking. The XB10 R is rated at 24V, has a larger memory capacity, and can be easily expanded with extension modules.

Extension modules with digital inputs and relay outputs or with analogue inputs 0-10V, 0-20mA, PT100 and analogue outputs 0-10V or PWM (10-bits) can be easily connected together with the Millenium 3 module.

Applications include air conditioning and heating systems, authorisation controls, vending machines, packaging, pump control and advertising signs. Millenium 3 has the most extensive function library on the market and can even be programmed in Ladder.


  • Modular versions designed for application-specific functions and 'application-specific' extensions (XA03, XA04W)
  • Open to 'standard' extensions (XN,XR,XE,XA)
  • LCD with 4 lines of 18 characters and configurable backlighting
  • Display: Yes
  • No. of analogue inputs: 4
  • No. of digital inputs: 6
  • No. of inputs (max.): 4
  • No. of relay outputs (max.): 4
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 71.2(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 Custom XB10 R
  • Manufacturer part No.: 88974141
Type Controller (PLC)
Display Type Yes
Supply Voltage 24V DCV
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 6
Number of Digital Outputs 4

Trustpilot