Crouzet 88974031 Millenium 3 CB20 R Logic Controller 24VDC Non Expandable

Order Code:

49-7583

Brand: Crouzet MPN: 88974031 EAN-13: 3593150039732

Discontinued


This Crouzet Millenium 3 CB12 R logic controller has custom controls that have additional features such as adaptive control, burner control systems, light measurement, direct connection of NTC resistors to the integrated analogue inputs, arbitrary curves and ramps 'y = f (x)' (enter the transfer function in EXCEL). These functions will enable many additional applications in engineering, building technology, heating and cooling, greenhouses and water treatment are just some examples. The logic controller is supplied without a display and is rated at 24V DC..
  • Modular versions designed for application-specific functions
  • No display or parameter-setting buttons to avoid tampering by unauthorised users
  • Display: No
  • No. of analogue inputs: 4
  • No. of digital inputs: 12
  • No. of inputs (max.): 8
  • No. of relay outputs (max.): 8
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 124.6(W)mm
  • Operating voltage: 24V DC
  • Type (manufacturer type): Millenium 3 Custom CB20 R
  • Manufacturer part No.: 889774031
Type Controller (PLC)
Display Type No
Supply Voltage 24V DCV
Number of Analogue Inputs 6
Number of Analogue Outputs 0
Number of Digital Inputs 12
Number of Digital Outputs 8

Trustpilot