Easter Opening Hours and Delivery Dates here

Crouzet 88970564 HMI PLC Display Extension 1pc Compact and Reliable

Order Code:

02-4032

Brand: Crouzet MPN: 88970564 EAN-13: 4053199956098

Discontinued


Crouzet's 88970564 Human Machine Interface is a PLC display extension designed to enhance programmable logic controllers. It offers seamless integration with various PLC systems, providing an intuitive interface for monitoring and control. Ideal for industrial automation setups, it simplifies operation in both starter kits and advanced configurations.
Type PLC display extension
Display Type TFT
Display Size 7in
Display Resolution 800 x 480
Supply Voltage 24V DC
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C

You may also like


Trustpilot