Crouzet 88970563 PLC Display Extension for HMI 1pc

Order Code:

02-4031

Brand: Crouzet MPN: 88970563 EAN-13: 3593150048024

Discontinued


Crouzet's 88970563 PLC display extension is a versatile Human Machine Interface addition to programmable logic controllers. It enhances control and monitoring capabilities, ideal for integrating into Simatic starter kits. This component is typically used in automation systems to improve display functionality and interaction efficiency.
Type PLC display extension
Supply Voltage 24V
Display Yes
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Human Machine Interface

Trustpilot