Crouzet 88970524 HMI PLC Display Extension 1pc Robust User-friendly

Order Code:

02-4028

Brand: Crouzet MPN: 88970524 EAN-13: 4053199956050
Qty Unit Price (Ex VAT)
1+ £448.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/12/2025

The Crouzet 88970524 PLC display extension is a versatile and reliable Human Machine Interface component. It is designed to enhance the functionality of programmable logic controllers, making it ideal for automation and control applications. This extension is typically used in industrial settings to provide operators with clear and accessible data displays.
Display Yes
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Human Machine Interface
Operating Voltage 24V DC
Type PLC display extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot