Christmas Opening Hours and Delivery Dates here

Crouzet 88970503 HMI PLC Cable 1pc Durable Reliable Connectivity

Order Code:

02-4025

Brand: Crouzet MPN: 88970503 EAN-13: 3593150046563
Qty Unit Price (Inc VAT)
1+ £45.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The Crouzet 88970503 PLC cable is a high-quality connection tool designed for programmable logic controllers. Manufactured by Crouzet, it facilitates seamless communication between human-machine interfaces and PLCs. This cable is typically used in industrial automation and control systems.
Type PLC cable
Display No
IP Rating IP20
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Human Machine Interface

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot