This Crouzet Millenium 3 24V XE10 Digital Sandwich Extension is used for connection between the Crouzet Millenium 3 Expandable Controller and the Crouzet Millenium 3 Termination Extension when control of between 40 and 50 inputs/outputs is required. This sandwich extension is powered via the controller at the same voltage as the input being 24V DC.
This product is used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management.
- Can be used to reach up to 50 inputs/outputs in conjunction with XR14 termination extensions
- Relay outputs one of which is a changeover relay
- Display: No
- No. of digital inputs: 6
- No. of inputs (max.): 4
- No. of relay outputs (max.): 4
- Type (manufacturer type): Millenium 3 XE10
- SPS component: SPS controller
- Dimensions, 90(H) x 59.5(L) x 72(W)mm
- Operating voltage: 24V DC
- Type: Millenium 3 XE10
- Manufacturer part No.: 88970321
Please note: The Crouzet Millenium 3 Expandable Controller is required when using any Crouzet Millenium 3 Sandwich Extension.
Please note: The 'Sandwich extension' must be of the same voltage as the Millenium 3 Controller.
| Type |
Controller (PLC) |
| Display Type |
No |
| Supply Voltage |
24V DCV |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
6 |
| Number of Digital Outputs |
4 |