Crouzet 88865265 Time Delay Relay IP50 TK2R1

Crouzet 88865265 Time Delay Relay IP50 TK2R1

Order Code:

49-3567

Brand: Crouzet MPN: 88865265 EAN-13: 3593150000244

Discontinued


This TK2R1 time delay relay from Crouzet is a superbly designed multifunction timer with screw terminals. There is also an option of connecting an external power supply to the control input, while other features include the 3-wire PNP sensor control option and LED status indicator (relay version).

Functions of the timer include: release delay (no power supply).


  • 78 x 103.5 x 22.5mm (H x L x W)
  • Mounting: For DIN rail
  • Protection type: IP50 (front)
  • Screw terminals
  • Accuracy: +/- 0.5%
  • Timing range: 0.6s to 160s
  • Supply voltage: 24V DC, 24V AC to 240V AC
  • Operating temperature range: -20°C to +60°C
  • Certifications: CE, UL cUL, CSA, GL
  • Manufacturer's part 88865265
Type Time delay relay
Contact Configuration 2CO
Dimensions 78 x 103.5 x 22.5mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24V
Output Current 8A
Temperature Range -20 to +60°C

Trustpilot