Crouzet 88857105 Time Delay Relay IP65 814

Order Code:

49-3570

Brand: Crouzet MPN: 88857105 EAN-13: 3593150035208

Discontinued


This IP65 time delay relay from Crouzet is a quality multifunction timer equipped with a host of excellent functions, including: operate relay, pulse shaper, release delay, clock generator/ON in OFF position, clock generator/ON in ON position and single shot leading edge.
  • Contact configuration
  • Protection type: IP65 (front)
  • Supply voltage: 24V AC/DC, 110V AC to 240V AC
  • Display: 4-digit LCD
  • Accuracy: +/- 0.03%
  • Plug-in terminals
  • 48 x 48mm (H x W)
  • Manufacturer's part 88857105
Type Time delay relay
Dimensions 48 x 48mm
Operating Voltage (AC) 110 to 240V
Operating Voltage (DC) 24V

Trustpilot