Crouzet 84871122 MIC Current Monitoring Relay

Order Code:

49-3550

Brand: Crouzet MPN: 84871122 EAN-13: 3593150022444

Discontinued


This MIC current monitoring relay from Crouzet has a host of excellent features, including a built-in current transformer, LED display, true RMS measurement and protection type IP30 (casing)/IP20 (terminals).


  • Single function current control
  • Measurement range: 2A to 20A
  • Choice of output relay action
  • Supply voltage: 24V to 240V
  • Mounting: DIN Rail
  • Output: SPDT
  • 92.6 x 97 x 17.5mm (H x L x W)
  • Manufacturer's part 84871122
Type Current monitoring relay
Contact Configuration SPDT
Dimensions 92.6 x 97 x 17.5mm
Operating Voltage (AC) 24 to 240V
Output Current 2 to 20A

Trustpilot