Crompton AB001 Antique GLS Lamp BC 60W

Order Code:

23-4340

Brand: Crompton Lamps MPN: AB001 EAN-13: 5022822188013

Discontinued


The Crompton AB001 is a 60W Vintage GLS Lamp which has a unique, old styled design that creates a feeling of warm ambiance. The lamp is internally fused and guaranteed for a life span of 3,000 hours. The lamp gives a warm feeling, and adds a touch of atmosphere to the surroundings.

It is an ideal choice for clubs, bars, restaurants and the home.


  • Standard GLS lamp
  • Quad loop filament
  • Amber tinted clear glass finish
  • Fully Dimmable
  • Voltage rating: 220 to 240V
  • Power rating: 60W
  • Average Life: 3,000
  • Bulb/Lamp Type: Incandescent
  • Dimensions: 55(dia) x 105(L)mm
  • Internally fused for your safety
  • Supplied with a Bayonet Fitting (BC) Lamp Base
  • Manufacturer's part: Crompton Lamps AB001

You may also like


Trustpilot