Christmas Opening Hours and Delivery Dates here

Cree MLBAWT-A1-0000-000VE8 Warm White MLB Series 23.5lm 2700K SMD LED

Order Code:

55-2572

Brand: Cree MPN: MLBAWT-A1-0000-000VE8

Discontinued


MLBAWT-A1-0000-000VE8 Warm white LED,2700K max. CCT, 23.5lm max. luminous flux, 175mA max. forward current, 3.5V max. forward current, 120° Viewing angle, dimensions (L x W x H) 3.45 x 3.45 x 1.2mm

With a feature set that includes wide viewing angle, uniform light output and precise chromaticity binning these LED lights are ideal for use in applications such as: linear lighting, under cabinet illumination, fluorescent retrofits, T5/T8 bulbs, retail and refrigerated display, panel lights.
LED Colour White
Forward Voltage 3.5V
Forward Current 175mA
Luminosity 23.5 ma x .lm
Viewing Angle 120°C
Dimensions (L x W x H) 3.45 x 3.45 x 1.2mm

Trustpilot