Easter Opening Hours and Delivery Dates here

Cordial 14857 Y Adapter 1x Jack 3.5mm to 2x RCA Black PVC 5m

Order Code:

16-0914

Brand: Cordial MPN: 14857 EAN-13: 4250197659277
Qty Was Unit Price (Inc VAT)
1+ £13.73 £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Cordial 14857 is an audio cable assembly featuring the EY 5 WCC model, designed to facilitate connections between audio devices with varying plug requirements. This Y adapter comprises a single 3.5 mm jack plug and two RCA phono plugs, effectively bridging stereo outputs to dual mono inputs or vice versa, catering to different audio interconnect scenarios. Encased in a robust black PVC coating, this 5-metre cable ensures durability and flexibility, making it suitable for both professional and home audio environments where reliable sound signal transmission is essential. Common applications include connecting portable audio devices to home theatre systems or integrating DJ equipment into larger audio setups, where maintaining signal integrity is paramount. This product’s engineering design focuses on precise audio reproduction and adaptable connectivity, which is crucial for sound engineers and audio technicians working with diverse audio equipment.
Connector 1 Jack plug 3.5 mm
Connector 2 Jack
Length 5m
Colour Black
Type Audio/phono Y adapter
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
Core Material Copper
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot