Easter Opening Hours and Delivery Dates here

Cordes Home Security 002002 CC-2200 Electronic Watchdog 120 dB Remote

Order Code:

08-8326

Brand: Cordes Haussicherheit MPN: 002002 EAN-13: 4260030920020
Qty Unit Price (Inc VAT)
1+ £53.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back order1 due on 02/07/2026

Cordes Haussicherheit's CC-2200 Mini alarm system emits a loud 120 dB siren and includes a remote control. This electronic watchdog is ideal for home security applications. The compact design of the 002002 model makes it suitable for placement in various locations.
Type Mini alarm system
Colour White
Component Electronic watchdog
Depth 110mm
Detection Angle 360°
Dimensions (W x H x D) 154 x 160 x 110 mm
Energy efficiency rating Doesn't apply
Height 160mm
Max. Range 15m
Operating Voltage 12V DC
Radio frequency 433MHz
Sound pressure 120dB
Width 154mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot