Contrinex DW-AS-603-M8-001 Inductive Sensor, 220 220 018

Order Code:

50-3726

Brand: Contrinex MPN: 320-520-036 EAN-13: 2050000033353
Qty Unit Price (Ex VAT)
1+ £31.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

This high-quality inductive proximity switch from Contrinex has a 1.5mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • M8 x 45mm
  • Terminated by S8 connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M8 connector, 3-pin
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M8
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot