Contrinex DW-AD-603-C8 Inductive Sensor, 220 220 083

Order Code:

50-3727

Brand: Contrinex MPN: 320-620-002 EAN-13: 4064161261164

Discontinued


This high-quality inductive proximity switch from Contrinex has a 1.5mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
  • 8 x 8 x 40mm
  • Cable termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection PVC cable, 2m
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size 8 x 8mm
Switching Frequency 200 to 3000Hz

Trustpilot