Christmas Opening Hours and Delivery Dates here

Conrad CTCM78 7.8 W/mK Thermal Grease 525g 250ml

Order Code:

64-6947

Brand: Conrad MPN: 1361504

Discontinued


This high-performance thermal compound is made from single-component silicones with a balanced ratio of thermal conductivity to electrical insulation. Thanks to its viscosity, the homogeneous and highly-filled paste shows a very low tendency to flow, while at the same time optimising surface contact.

In long-term use, the compound does not harden and shows no tendency to crack, with only slight drying. For optimum results, the paste should be used in a layer thicknesses of 20 to 40 μm for small and medium size surfaces. This high-quality and newly developed product is exclusively manufactured for Conrad and combines a high performance with an excellent price-performance ratio.


  • Colour: black
  • Thermal conductivity λ: 7.8W/mK
  • Thermal impedance Rti: 0.0047 Kin²/W
  • Density 2.1g/cm³
  • Thermal capacity cp: 1.04 kJ.kg-1.K-1
  • Viscosity 120 Pas ± 20%
  • Application temperature -60 to +150°C
  • Supplied 525g (250ml) tubs
  • Conrad type CTCM78
Base Material Silicone
Colour Black
Temperature Range -60 to +150°C
Thermal Conductivity 7.8W/m-K

You may also like


Trustpilot