The Connectix Category 6 48-Way RJ45 FTP Patch Panel provides the perfect
solution for data communications networks and applications, including Gigabit
Ethernet, with the added benefit of shielding to minimise the risk of
EMI.
The use of next generation high-quality components and specially
designed boards allow a bandwidth of 250MHz to be achieved in a shielded
package, while consisting of industry standard IDC blocks and high performance
RJ45 jacks. All sockets are commonly linked through the panel, and can be
grounded to the rack using the earth wire provided.
Additionally, this
panel utilises specially designed and individually labelled cable saddles to
facilitate installation and enhance cable management, while the rear of the
panel features hook and loop cable retainers at either end. When used in
conjunction with Category 6 FTP modules and FTP Cable the user will get a link
performance exceeding Category 6 requirements, making the Connectix FTP
Patch Panel a true leader in its field.
- Shielded design for improved EM performance
- Suitable for Gigabit Ethernet applications and beyond
- Manufactured in the UK
- Colour coded saddle for quick and accurate termination
- Accepts Connectix cable tidy rings
- Easy to use shield connection
- Individually QA tested
- Fully compliant with the TIA/EIA Category 6 standards
- Black powder coat finish to BS6496
- 36 x 483 x 132mm