Connectix 008-001-000-50 Enhanced Cat5 Compact Utp Euro Module

Order Code:

19-5365

Brand: Connectix MPN: 008-001-000-50

Discontinued


The Connectix Enhanced Category 5 compact module is designed to provide one of the shallowest wall outlets on the market. They are the ideal solution wherever back-box depth is a problem.

The attractive high gloss finish and easy to use labelling system are identical to all other Connectix Cabling Systems modules, making them interchangeable in most applications.

Enhanced Category 5 compact modules can be fitted into Single or Dual gang Euro faceplates and can be combined with quarter blanks and/or voice modules to provide the required configuration.

Enhanced Category 5 compact modules offer extended PowerSum characteristics and exceed the TIA/EIA- 568-C.2 specifications. When combined with Enhanced Category 5 Patch Panels and UTP cable the link will perform well in excess of the Enhanced Category 5 specification.
  • Suitable for Gigabit Ethernet applications
  • Shallow design requires minimal back box depth
  • Interchangeable with all other Connectix Euro modules and blanks
  • Four styles of faceplates available
  • Individually QA tested
  • Also available as PABX secondary or full master voice module
  • Includes faceplate (back box not included)

Trustpilot