Christmas Opening Hours and Delivery Dates here

Connectix 008-001-000-40 Cat6 FTP Rj45 Euro Module

Order Code:

19-5318

Brand: Connectix MPN: 008-001-000-40

Discontinued


Category 6 FTP Modules provide the performance needed for present and next generation data communications networks and applications, including Gigabit Ethernet, with the added benefit of shielding to minimise the risk of EMI. The use of next generation components and specially designed boards allow a bandwidth of 250MHz to be achieved in a shielded package.



Category 6 FTP modules can be fitted into Single or Dual faceplates and can be combined with quarter blanks and/or voice modules to provide the required configuration. Their attractive high gloss finish and easy to use labelling system make them popular with both installers and end users alike. Installation is made easy with the unique colour coded cable saddle, the use of
industry standard IDC blocks and the simple to use shield connection.



Category 6 FTP Modules are fully compliant with the TIA/EIA Category 6 standards. When used in conjunction with Category 6 FTP Patch Panels and FTP Cable the user will get a link performance exceeding Category 6 requirements.
  • Shielded design for improved EM performance
  • Suitable for Gigabit Ethernet applications and beyond
  • Manufactured in the UK
  • Colour coded saddle for quick and accurate termination
  • Euro style module available
  • Interchangeable with all other standard modules and quarter blanks
  • Individually QA tested
  • Easy to use shield connection
  • Mftrs. Part No: 008–001–000–40 (order code 19–5318)

Trustpilot