Christmas Opening Hours and Delivery Dates here
Connectix 003-4NB4-010-06B 1m Yellow Cat6 FTP Moulded Lead

Connectix 003-4NB4-010-06B 1m Yellow Cat6 FTP Moulded Lead

Order Code:

19-5485

Brand: Connectix MPN: 003-4NB4-010-06B

Discontinued


Yellow Connectix FTP Patch Lead designed to exceed the performance requirements of the Category 6 specification.

These fully shielded patch leads increase signal isolation and prevent contaminant noise from entering a cabling system. Connectix Patch Leads are made from Category 6 stranded cable and are terminated using high performance modular plugs. Each lead is individually factory tested to ensure true standard compatibility.


  • Length 1m
  • Conforms to EIA/TIA-568-B Category 6
  • Manufacturer's part 003-4NB4-010-06B
LAN Category CAT 6
Length 1.0m
Colour Yellow
Type Cat6 FTP moulded lead

Trustpilot