Christmas Opening Hours and Delivery Dates here
Connectix 003-010-020-06C 2.0m Yellow Cat6a FTP Moulded Lead

Connectix 003-010-020-06C 2.0m Yellow Cat6a FTP Moulded Lead

Order Code:

19-5343

Brand: Connectix MPN: 003-010-020-06C

Discontinued


This Connectix FTP patch lead has been designed to exceed the performance requirements of the Category 6A specification.


  • Supplied in lengths of 2.0m of yellow CAT6A UTP
  • Fully shielded for signal protection
  • Shielding prevents contaminant noise from entering the cabling system
LAN Category CAT 6A
Length 2m
Colour Yellow
Type Cat6 FTP moulded lead

Trustpilot