Christmas Opening Hours and Delivery Dates here

ConiuGo 700600250S LTE Modem 9-35V DC Quad Band RS232 SIM Reader

Order Code:

08-7889

Brand: ConiuGo MPN: 700600250S EAN-13: 4040372009061

Discontinued


The ConiuGo LTE GSM Modem 700600250S operates efficiently within a wide voltage range of 9 V to 35 V DC. Its robust design and GSM module make it ideal for secure alarm system integrations and remote data communications. Typical applications include IoT solutions and industrial automation where reliable connectivity is essential.
Type LTE modem
Depth 112mm
Dimensions (L x W) 75 mm x 22 mm
Function Notify
Length 75mm
Max. current consumption 2000mA
Max. temperature 65°C
Min. temperature -40°C
Mounting Type DIN rail
Standyby current 100mA
Width 22mm

Trustpilot