Christmas Opening Hours and Delivery Dates here
ConiuGo 700600170S LTE Modem: 9-35 V DC Quad Band SIM Reader Compact Design

ConiuGo 700600170S LTE Modem: 9-35 V DC Quad Band SIM Reader Compact Design

Order Code:

08-7888

Brand: ConiuGo MPN: 700600170S EAN-13: 4040372009016

Discontinued


ConiuGo's 700600170S is an LTE GSM modem offering robust connectivity with input power options ranging from 9 V to 35 V DC. This versatile GSM module and alarm module support diverse applications, ensuring reliable communication solutions. Ideal for industries requiring stable LTE connections, it is frequently used in security and industrial automation systems.
Type LTE modem
Depth 20mm
Dimensions (L x W) 62 mm x 59 mm
Function Notify
Length 62mm
Max. current consumption 2000mA
Max. temperature 65°C
Min. temperature -30°C
Mounting Type Enclosure
Standyby current 100mA
Width 59mm

Trustpilot