Christmas Opening Hours and Delivery Dates here
ConiuGo 700600160S LTE GSM Modem: Industrial standard Quad band USB

ConiuGo 700600160S LTE GSM Modem: Industrial standard Quad band USB

Order Code:

08-7887

Brand: ConiuGo MPN: 700600160S EAN-13: 4040372009030

Discontinued


Manufactured by ConiuGo, the 700600160S is an LTE modem known for its reliable connectivity. This GSM module serves as an alarm module and operates seamlessly with a USB interface. Typically used in security systems, it ensures efficient data transmission for critical communications.
Type LTE modem
Depth 20mm
Dimensions (L x W) 62 mm x 59 mm
Function Notify
Length 62mm
Max. current consumption 2000mA
Max. temperature 65°C
Min. temperature -30°C
Mounting Type Enclosure
Operating Voltage 12V DC
Standyby current 100mA
Width 59mm

Trustpilot