ConiuGo 700300121 GO Series GSM Monitoring Unit with Digital Control

ConiuGo 700300121 GO Series GSM Monitoring Unit with Digital Control

Order Code:

08-7885

Brand: ConiuGo MPN: 700300121 EAN-13: 4040372005278

Discontinued


The ConiuGo 700300121 LTE modem is known for its reliable digital output capabilities. It is ideal for enhancing connectivity in industrial and commercial applications. Typical uses include improving communication systems in remote or challenging environments.
Type LTE modem
Depth 61mm
Dimensions (L x W x H) 13 x 90 x 61 mm
Function Switch
GSM frequency 2600MHz
Height 61mm
Interfaces Bus
Length 13mm
Max. temperature 60°C
Min. temperature -20°C
Misc Attribute ConiuGo GO Digital Out
Mounting Type DIN rail
Number of Digital Outputs 4
Number of relay outputs 4
Number of relay outputs (max.) 4
Operating temperature (max.) +60°C
Operating temperature (min.) -30°C
Operating Voltage Via BUS
Width 90mm

Trustpilot