Conec 43-01206 Sleeve plug 5 pins RJ Sensor/Actuator connectors 1 pc(s)

Order Code:

16-0453

Brand: Conec MPN: 43-01206 EAN-13: 2050011934977
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Conec 43-01206 is a sleeve plug with 5 pins for RJ Sensor/Actuator connectors. Identified with the alternate description 3374468, this connector is engineered for reliable connection in various industrial automation systems. Featuring robust construction, it is suitable for providing secure and efficient connectivity in harsh environments where sensors and actuators are deployed. Its design ensures compatibility with standard RJ interfaces, making it an excellent choice for integration in complex control networks and machinery in manufacturing settings.
Type 43-01206
Colour Nickel
Connection Solder pins (right-angle)
Connection side A M12 plug, right angle
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating cycles 100
No. of pins 5
Nominal Current 4A
Nominal Voltage 60V
Product Type Sleeve plug
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot