Christmas Opening Hours and Delivery Dates here

Conec 17-200331 USB 2.0 Type A IP67 Metal Connector set

Order Code:

49-5940

Brand: Conec MPN: 17-200331

Discontinued


This Metal USB 2.0 Type A IP67 Plug Kit Strain Relief from Conec features a metal coupling ring with M28 thread, metal cable fitting and metallised ABS plug housing, with a straight mounting angle. The USB contacts have been manufactured with copper alloy and gold plating.


  • IP67 protection
  • Brass nickel plated housing
  • 30mOhm max. contact resistance
  • 1000mOhm min. @ 100V DC insulation resistance
  • 1.5A max. at 25°C current rating
  • 30V (RMS) max. working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-200331

Trustpilot