Christmas Opening Hours and Delivery Dates here

Conec 17-200181 USB 2.0 Type A Plug IP67 Industrial to USB 2.0 Type B Plug

Order Code:

49-5960

Brand: Conec MPN: 17-200181

Discontinued


This USB 2.0 Type A to Type B Connector from Conec is a black, plastic patch cable with USB 2.0 Type A bayonet locking to USB 2.0 Type B standard plug. Equipped with IP67 to IP20 protection, polyester (UL94 V-0) housing and copper alloy USB contacts, gold plated.


  • 2m length
  • Assembled patch cord
  • Overmolded, straight USB plugs
  • 30mOhm max. low level contact resistance
  • 1000mOhm min. insulation resistance
  • 1.5A max. @ 25°C current rating
  • -40°C to +80°C operating temperature
  • Manufacturer's part 17-200181

You may also like


Trustpilot