Easter Opening Hours and Delivery Dates here

Conec 161A18299X Connector Pin 7.5 A 1Pc D-Sub Contacts D Type Accessories

Order Code:

16-0406

Brand: Conec MPN: 161A18299X EAN-13: 2050011935806
Qty Unit Price (Inc VAT)
20+ £0.319
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,545 in stock, despatched in 4 working days

Conec 161A18299X is a high-precision connector pin designed for use in D-Sub contacts. This circular contact component is engineered to carry a current of up to 7.5 A, making it suitable for various electronic and electrical applications requiring reliable and robust connections. Manufactured with quality materials, the pin ensures secure connectivity and enhanced durability, which is essential for maintaining signal integrity in demanding environments. Typical engineering applications for the Conec 161A18299X include telecommunications, data communications, and industrial automation systems, where dependable electrical connections are paramount.
Type Connector pin
Connection Crimp
Contact surface Gold on nickel
Content 1
Mating cycles 50
Nominal Current 7.5A
Product Type Connector pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot