Christmas Opening Hours and Delivery Dates here
Conec 131C11039X High Voltage Connector Pin 12-10 AWG Gold Nickel 30A

Conec 131C11039X High Voltage Connector Pin 12-10 AWG Gold Nickel 30A

Order Code:

11-6332

Brand: Conec MPN: 131C11039X EAN-13: 2050001876478

Discontinued


The Conec 131C11039X is a high-voltage connector pin designed to accommodate wire sizes from 12 to 10 AWG, featuring a gold-on-nickel finish for enhanced conductivity and corrosion resistance. Manufactured by Conec, this connector supports up to 30 amperes, providing reliable performance in demanding electrical environments. It is ideal for use in automotive, industrial, and telecommunications applications where robust electrical connections are essential.
Type High voltage connector (pin)
AWG (min.) 12
AWG max. 10
Connection Soldering
Connector Type Plug, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 30A

You may also like


Trustpilot